Hammond 1599HGYBAT

Enclosure Plastic 8.66 x 4.33 x 1.73 Inch Light Gray Battery Compartent
$ 11.415
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1599HGYBAT.

Master Electronics

Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

DigiKey

Burklin Elektronik

Inventory History

3 month trend:
-5.12%

Related Parts

Hammond1599HSGY
ENCLOSURE, BOX-LID, HANDHELD, POLYSTYRENE, GRAY, 8.66X4.33X1.73 IN, 1599 SERIES
Economy Enclosure Plastic 8.66 x 4.33 x 1.73 Inch Light Gray Battery Compartent
Hammond1599HGY
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94V0, GRAY, 8.66X4.33X1.73 IN, 1599 SERIES
Bud IndustriesPI-1909
Bud Industries PI-1909 Electronic Enclosure, ABS Plastic, Dark Gray, 1.6x3.9x7.5 in, PI Series
Bud IndustriesHH-3498-G
Bud Industries HH-3498-G Grabber Style G Box, LCD Cutout, Plastic, Gray, 8.3x4.3x1.6 in
Bud IndustriesHH-3496-G
BUD Grabber Style G Plastic Box Gray (8.3 X 4.3 X 1.6 In) Item Number : HH-3496-G

Descriptions

Descriptions of Hammond 1599HGYBAT provided by its distributors.

Enclosure Plastic 8.66 x 4.33 x 1.73 Inch Light Gray Battery Compartent
enclosure - plastic 1599H GREY CASE W/ BAT DOOR (8.66 x 4.33 x 1.73) Hammond PN 1599HGYBAT : UPC [623980998961] Color: Light Gray
CASE, ABS 45X110X220 B/D GY; Enclosure Type:Hand Held; Enclosure Material:ABS; Body Colour:Grey; External Height - Imperial:1.73"; External Height - Metric:44mm; External Width - Imperial:4.33"; External Width - Metric:110mm; External Depth - Imperial:8.66"; External Depth - Metric:220mm; IP Rating:54; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1599HGYBAT..