Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1599KGY

Enclosure, Box-lid, Handheld, Abs, UL94V0, Gray, 8.66X5.51X1.58 in, 1599 Series
$ 9.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1599KGY.

Master Electronics

Datasheet1 page18 years ago

DigiKey

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.89%

Supply Chain

Introduction Date2018-01-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Hammond1599KSGY
ENCLOSURE, BOX-LID, HANDHELD, POLYSTYRENE, GRAY, 8.66X5.51X1.58 IN, 1599 SERIES
Hammond1599KTLGY
ENCLOSURE, SLOPING, DESKTOP, ABS, UL94V0, GRAY, 8.66X5.51X1.6 IN, 1599 SERIES
Hammond1599KGYBAT
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94V0, GRAY, 8.66X5.51X1.58 IN, 1599 SERIES
Bud IndustriesHH-3400-BC
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94V0,GRAY,7.09X3.94X1.57 IN, GRABBERS STYLE A
Bud IndustriesPI-1909
Bud Industries PI-1909 Electronic Enclosure, ABS Plastic, Dark Gray, 1.6x3.9x7.5 in, PI Series
Bud IndustriesHH-3401-BC
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94V0,GRAY,7.09X3.94X1.57 IN, GRABBERS STYLE A

Descriptions

Descriptions of Hammond 1599KGY provided by its distributors.

ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94V0, GRAY, 8.66X5.51X1.58 IN, 1599 SERIES
Hammond flame retardant ABSshell, external dimensions220 x 140 x 40mm, 1599series, IP54, grey
Hammond 1599KGY Hand-held Enclosure FRABS 220 x 140 x 40mm Grey
Light Gray Acrylonitrile Butadiene Styrene Wall Mount Hand Held Enclosure
Standard Enclosure Plastic 8.66 x 5.5 x 1.6 Inch Gray
enclosure - plastic 1599K GREY CASE (8.66 x 5.5 x 1.6) Hammond PN 1599KGY : UPC [623980998909] Color: Light Gray
General Purpose Plastic Enclosures 5.5 X 8.66 X 1.6
BOX PLASTIC GRAY 8.66"L X 5.51"W
CASE, ABS, GREY, 40X140X220MM; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 220mm; External Width - Metric: 140mm; External Depth - Metric: 40.5mm; IP Rating: IP54; Body Colour: Grey; NEMA Rating

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM