Hammond 1599BBKCP

ABS handheld enclosure, (L x W x H) 130 x 65 x 25 mm, black (RAL 9005), IP54, 1599BBKCP
$ 9.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1599BBKCP.

element14 APAC

Datasheet1 page16 years ago

Farnell

DigiKey

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.40%

Supply Chain

Country of OriginUSA
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1599BBK
ABS handheld enclosure, (L x W x H) 130 x 65 x 25 mm, black (RAL 9005), IP54, 1599BBK
ABS handheld enclosure, (L x W x H) 130 x 65 x 25 mm, black (RAL 9005), IP54, 1599BBKBATCP
Hammond1599RFIBBK
ABS enclosure, (L x W x H) 130 x 65 x 25 mm, black (RAL 9005), IP54, 1599RFIBBK
Bud IndustriesHH-3431-BCB
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK,4.13X2.95X1.04 IN, GRABBERSSTYLE C
Bud IndustriesCU-794
Bud Industries CU-794 Utility Box, Style E, Plastic, 4.1x2.2x0.9 in, Utilibox Series
Bud IndustriesCU-792
Hand-Held Plastic Box Style 3 HP-3662-B, Hand-Held Plastic Box Style 3 (4.4 X 2.6 X 0.8 In)

Descriptions

Descriptions of Hammond 1599BBKCP provided by its distributors.

ABS handheld enclosure, (L x W x H) 130 x 65 x 25 mm, black (RAL 9005), IP54, 1599BBKCP
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94V0, BLACK, 5.12X2.56X0.97 IN, 1599 SERIES
ENCLOSURE, 1599 ABS CASE; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 130mm; External Width - Metric: 65mm; External Depth - Metric: 25mm; IP Rating: IP54; Body Colour: Black; NEMA Rating: -; Ext

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1599BBKCP..