Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1599BBKBATCP

Enclosure Plastic 5.12 x 2.56 x 0.97 Inch Black Battery Compartent Belt Clip
$ 9.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1599BBKBATCP.

Farnell

Datasheet1 page15 years ago
Datasheet1 page19 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

DigiKey

Mouser

Inventory History

3 month trend:
-55.76%

Supply Chain

Country of OriginUSA
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Hammond1599BBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94V0, BLACK, 5.12X2.56X0.97 IN, 1599 SERIES
Hammond1599BBKCP
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94V0, BLACK, 5.12X2.56X0.97 IN, 1599 SERIES
Hammond1599RFIBBK
Enclosure Plastic 5.12 x 2.56 x 0.97 Inch Black with EMI/RFI Shielding
Bud IndustriesHH-3431-BCB
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK,4.13X2.95X1.04 IN, GRABBERSSTYLE C
Bud IndustriesCU-794
Bud Industries CU-794 Utility Box, Style E, Plastic, 4.1x2.2x0.9 in, Utilibox Series
Bud IndustriesCU-792
Hand-Held Plastic Box Style 3 HP-3662-B, Hand-Held Plastic Box Style 3 (4.4 X 2.6 X 0.8 In)

Descriptions

Descriptions of Hammond 1599BBKBATCP provided by its distributors.

Enclosure Plastic 5.12 x 2.56 x 0.97 Inch Black Battery Compartent Belt Clip
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94V0, BLACK, 5.12X2.56X0.97 IN, 1599 SERIES
ENCLOSURE, 1599 ABS CASE; For Use With:1599; SVHC:No SVHC (18-Jun-2012)
enclosure - plastic 1599BBK C/W BATT DR & CLIP (5.12 x 2.56 x 0.97) Hammond PN 1599BBKBATCP : UPC [623980566481] Color: Black
ENCLOSURE, 1599 ABS CASE; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 25mm; External Width - Metric: 65mm; External Depth - Metric: 130mm; IP Rating: IP54; Body Colour: Black; NEMA Rating: -; Ext

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1599BBKBATCP..