Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1599BBK

Enclosure, Box-lid, Handheld, Abs, UL94V0, Black, 5.12X2.56X0.97 in, 1599 Series
$ 5.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1599BBK.

Master Electronics

Datasheet1 page19 years ago

Mouser

Burklin Elektronik

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-10.37%

Supply Chain

Country of OriginUSA
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Enclosure Plastic 5.12 x 2.56 x 0.97 Inch Black Battery Compartent Belt Clip
Hammond1599BBKCP
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94V0, BLACK, 5.12X2.56X0.97 IN, 1599 SERIES
Hammond1599RFIBBK
Enclosure Plastic 5.12 x 2.56 x 0.97 Inch Black with EMI/RFI Shielding
Bud IndustriesHH-3431-BCB
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK,4.13X2.95X1.04 IN, GRABBERSSTYLE C
Bud IndustriesCU-794
Bud Industries CU-794 Utility Box, Style E, Plastic, 4.1x2.2x0.9 in, Utilibox Series
Bud IndustriesCU-792
Hand-Held Plastic Box Style 3 HP-3662-B, Hand-Held Plastic Box Style 3 (4.4 X 2.6 X 0.8 In)

Descriptions

Descriptions of Hammond 1599BBK provided by its distributors.

ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94V0, BLACK, 5.12X2.56X0.97 IN, 1599 SERIES
enclosure - plastic HAND HELD CASE & LID FRABS (5.12 x 2.56 x 0.97) Hammond PN 1599BBK : UPC [623980566719] Color: Black
CASE, ABS, BLACK, 25X65X130MM; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 130mm; External Width - Metric: 65mm; External Depth - Metric: 25mm; IP Rating: IP54; Body Colour: Black; NEMA Rating: -

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM