Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1598HSGY

ABS device enclosure, (L x W x H) 280 x 200 x 40 mm, light gray (RAL 7035), IP54, 1598HSGY
$ 12.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1598HSGY.

Master Electronics

Datasheet1 page16 years ago

Burklin Elektronik

DigiKey

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+352%

Supply Chain

Introduction Date2009-10-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

ABS device enclosure, (L x W x H) 280 x 200 x 40 mm, black (RAL 9005), IP54, 1598HSGYPBK
Hammond1598HGY
ABS device enclosure, (L x W x H) 280 x 200 x 40 mm, light gray (RAL 7035), IP54, 1598HGY
Hammond1599KSGY
ABS handheld enclosure, (L x W x H) 220 x 140 x 40 mm, light gray (RAL 7035), IP54, 1599KSGY
Serpac093I,GY
Enclosure Gray ABS Hand Held Cover Included 9.500" L x 6.340" W x 1.900" H I-Plate Insert Area
Serpac093,GY
Enclosure Gray ABS Hand Held Cover Included 9.500" L x 6.340" W x 1.900" H
SerpacWM092R,GY
BOX ABS GRAY 9.500"L X 6.340"W

Descriptions

Descriptions of Hammond 1598HSGY provided by its distributors.

ABS device enclosure, (L x W x H) 280 x 200 x 40 mm, light gray (RAL 7035), IP54, 1598HSGY
ENCLOSURE, CLAMSHELL, DESKTOP, POLYSTYRENE, GRAY,11.02X7.87X1.58IN, IP54,1598SERIES
enclosure - plastic PLASTIC CLAM SHELL BOX (11.02 x 7.87 x 1.58) Hammond PN 1598HSGY : UPC [623980403649] Color: Light Gray
ENCLOSURE, INSTRUMENT, ABS, GREY; Enclosure Type: Instrument; Enclosure Material: ABS; External Height - Metric: 40mm; External Width - Metric: 200mm; External Depth - Metric: 280mm; IP Rating: IP54; Body Colour: Grey; NEMA Rat

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1598HSGY.