Hammond 1596B107

Enclosure, Potting Box, Desktop, Abs, Black, 1.57X1.57X0.79 in, No Lid, 1596 Series
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1596B107.

Farnell

Datasheet1 page22 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1596B103
ENCLOSURE, POTTING BOX, DESKTOP, ABS, BLACK,1.57X1.37X0.787 IN, NO LID,1596 SERIES
Hammond1596B111
ENCLOSURE, POTTING BOX, DESKTOP, ABS, BLACK,1.18X1.18X0.79 IN, NO LID,1596 SERIES
Hammond1551GBK
ABS enclosure, (L x W x H) 50 x 35 x 20 mm, black (RAL 9005), IP54, 1551GBK
Bud IndustriesHH-3641
ENCLOSURE, ABS PLASTIC, UL94-HB, HAND HELD, SNAP TOGETHER, BLACK,2.74LX1.97W,.83D
Bud IndustriesCU-18421-B
Bud Industries CU-18421-B Snap Utility Box, Black, 2x2x0.7 in, CU Snap Series
Bud IndustriesCU-18420-B
Bud Industries CU-18420-B Snap Utility Box, Black, 1.4x2x0.9 in, CU Snap Series

Descriptions

Descriptions of Hammond 1596B107 provided by its distributors.

ENCLOSURE, POTTING BOX, DESKTOP, ABS, BLACK,1.57X1.57X0.79 IN, NO LID,1596 SERIES
enclosure - plastic potting box POTTING BOX 1.57 X 1.57 X .79 (1.57 x 1.57 x 0.79) Hammond PN 1596B107 : UPC [623980566603] Color: Black
ENCLOSURE, POTTING BOX, ABS, BLACK; Enclosure Type: Potting Box; Enclosure Material: ABS; External Height - Metric: 20.1mm; External Width - Metric: 40mm; External Depth - Metric: 40mm; IP Rating: -; Body Colour: Black; NEMA Ra

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1596B107.