Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1596B105

Enclosure, Potting Box, Desktop, Abs, Black, 2.95X1.98X1.39 in, No Lid, 1596 Series
$ 2.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1596B105.

Farnell

Datasheet1 page22 years ago

Rapid Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1596B115
ENCLOSURE, POTTING BOX, DESKTOP, ABS, BLACK,3.5X2.52X1.28 IN, NO LID,1596 SERIES
Hammond1596B113
ENCLOSURE, POTTING BOX, DESKTOP, ABS, BLACK,1.57X1.57X1.15 IN, NO LID,1596 SERIES
Hammond1596B106
ENCLOSURE, POTTING BOX, DESKTOP, ABS, BLACK,3.93X2.36X0.99 IN, NO LID,1596 SERIES
Bud IndustriesHH-3640
ENCLOSURE, ABS PLASTIC, UL94-V0,HAND HELD, SNAP TOGETHER, BLACK,3.03LX1.93W,1.05D
Bud IndustriesCU-790
Bud Industries CU-790 Utility Box, Style E, Plastic, 3.1x2.1x1.5 in, Utilibox Series
Bud IndustriesCU-790-MB
Plasticase Style I Plastic Case PC-11475, Plasticase Style I Plastic Case (1 X 4.1 X 1.6 In)

Descriptions

Descriptions of Hammond 1596B105 provided by its distributors.

ENCLOSURE, POTTING BOX, DESKTOP, ABS, BLACK,2.95X1.98X1.39 IN, NO LID,1596 SERIES
enclosure - plastic potting box POTTING BOX 2.95 X 1.98 X 1.39 (2.95 x 1.98 x 1.39) Hammond PN 1596B105 : UPC [623980566405] Color: Black
ENCLOSURE, POTTING BOX, ABS, BLACK; Enclosure Type: Potting Box; Enclosure Material: ABS; External Height - Metric: 35mm; External Width - Metric: 50mm; External Depth - Metric: 75mm; IP Rating: -; Body Colour: Black; NEMA Rati

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1596B105.