What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1594EWGY

Enclosure - Plastic ABS Plastic Light Gray 6.6 x 4.2 x 2.1 Inch IP65
$ 14.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1594EWGY.

Master Electronics

Datasheet1 page19 years ago

Burklin Elektronik

Inventory History

3 month trend:
+71.43%

Supply Chain

Introduction Date2023-10-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1594ESGY
ENCLOSURE, BOX-LID, DESKTOP, POLYSTYRENE, GRAY,6.6X4.2X2.57 IN, IP54,1594 SERIES
Hammond1594EGY
Enclosure Plastic 6.6 x 4.2 x 2.1 Inch Light Gray Flame Retardant ABS Plastic
Bud IndustriesPIP-11767
Bud Industries PIP-11767 Box, PC/Fiberglass, Captive Screws, 5.1x5.1x2.4 in, PIP Series
Bud IndustriesPIP-11767-C
Enclosure Plast, Multipurpose, Pc; |Bud Industries PIP-11767-C
Hammond1554PGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X4.7X3.15 IN, NEMA 13,1554 SERIES
Bud IndustriesPN-1324
ENCLOSURE, POLYCARBONATE, UL94HB, 6.73 X 4.76 X 2.17IN, NEMA13, PN SERIES

Descriptions

Descriptions of Hammond 1594EWGY provided by its distributors.

Enclosure - Plastic ABS Plastic Light Gray 6.6 x 4.2 x 2.1 Inch IP65
enclosure - plastic WATERTIGHT ABS PCMNT BOX AND L (6.6 x 4.2 x 2.1) Hammond PN 1594EWGY : UPC [623980563893] Color: Light Gray
ENCLOSURE, WATERTIGHT, H/DUTY; Enclosure Type: Instrument; Enclosure Material: ABS; External Height - Metric: 52.8mm; External Width - Metric: 107mm; External Depth - Metric: 167mm; IP Rating: IP65; Body Colour: Grey; NEMA Rati

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1594EWGY.