Hammond 1594AWBK

Hammond 1594AWBK Heavy Duty FRABS Enclosure Watertight 56 x 56 x 40mm Black
$ 8.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1594AWBK.

Master Electronics

Datasheet1 page20 years ago

Burklin Elektronik

DigiKey

Newark

Inventory History

3 month trend:
-19.68%

Supply Chain

Introduction Date2006-09-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1594RFIABK
Enclosure Plastic 2.2 x 2.2 x 1.1 Inch Black EMI/RFI Shielded
Hammond1594ABK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V0,BLACK,2.2X2.2X1.57 IN, IP54,1594 SERIES
Hammond1594RABK
Enclosure Plastic 2.2 x 2.2 x 1.1 Inch Black EMI/RFI Shielded Copper-Walled
Bud IndustriesEXN-23350-BKP
Electronic PCB Enclosure with Gasket 2.70 in. H x 1.39 in. W x 1.93 in. D Extruded Aluminum
Bud IndustriesPB-1574-TF
Enclosure, Potting Box, Abs, Black, Pk10; |Bud Industries PB-1574-TF
Bud IndustriesPB-1574
Potting Box Style A Plastic Box PB-1574, Potting Box Style A Plastic Box (2 X 2 X 1.5 In)

Descriptions

Descriptions of Hammond 1594AWBK provided by its distributors.

Hammond 1594AWBK Heavy Duty FRABS Enclosure Watertight 56 x 56 x 40mm Black
enclosure - plastic WATERTIGHT ABS PCMNT BOX AND L (2.2 x 2.2 x 1.1) Hammond PN 1594AWBK : UPC [623980564173] Color: Black
BOX, ABS, IP65, BLACK; Enclosure Type: Instrument; Enclosure Material: ABS; External Height - Metric: 56mm; External Width - Metric: 56mm; External Depth - Metric: 40mm; IP Rating: IP65; Body Colour: Black; NEMA Rating: -; Exter
Enclosure Material = ABS / Protection Rating = IP65 / Protection Rating = IP66 / Fire Class = UL 94 V0 / Enclosure Colour = Black / External Width mm = 56 / External Depth mm = 56 / External Height mm = 28 / Internal Width mm = 46.67 / Internal Depth mm = 34.3 / Series = 1594 / Weight g = 57

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM