Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1592ETSDGY

Enclosure Plastic 5.1 x 9.21 x 1.35 Inch Light Gray "T" Display Enclosure

$ 9.912
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1592ETSDGY.

Master Electronics

Datasheet1 page19 years ago

Newark

Burklin Elektronik

Mouser

Inventory History

3 month trend:
-9.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1592ETCDGY
Enclosure Plastic 5.1 x 9.21 x 1.35 Inch Light Gray "T" Display Enclosure with Display Cutout
Hammond1598BBGY
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94V0,GRAY,7.05X6.06X1.42 IN, IP54,1598 SERIES
Hammond1599HGY
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94V0, GRAY, 8.66X4.33X1.73 IN, 1599 SERIES
Bud IndustriesPIP-11766
Bud Industries PIP-11766 Box, PC/Fiberglass, Captive Screws, 5.1x5.1x1.4 in, PIP Series
Bud IndustriesPI-1909
Bud Industries PI-1909 Electronic Enclosure, ABS Plastic, Dark Gray, 1.6x3.9x7.5 in, PI Series
Bud IndustriesPIP-11766-C
BUD INDUSTRIES PIP-11766-CBOX ENCLOSURE, POLYCARBONATE, GREY

Descriptions

Descriptions of Hammond 1592ETSDGY provided by its distributors.

Enclosure Plastic 5.1 x 9.21 x 1.35 Inch Light Gray "T" Display Enclosure
Light Gray Acrylonitrile Butadiene Styrene Hand Held Enclosure
General Purpose Plastic Enclosures CASE W/ SLD DISPLAY
Enclosures, Boxes, & Cases CASE W/ SLD DISPLAY
Hammond Manufacturing Case With Solid Display
ENCLOSURES, T SHAPE, FR ABS 9.21X5.1X1.35 GRAY
BOX PLASTIC GRAY 9.23"L X 5.12"W
ENCLOSURE, MULTIPURPOSE, ABS, GREY; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 234.5mm; External Width - Metric: 130mm; External Depth - Metric: 34.3mm; IP Rating: -; Body Colour: Grey; NEMA Ra

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM