Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1592ETCDGY

Enclosure Plastic 5.1 x 9.21 x 1.35 Inch Light Gray "T" Display Enclosure with Display Cutout
$ 11.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1592ETCDGY.

Master Electronics

Datasheet1 page19 years ago

Burklin Elektronik

Newark

Inventory History

3 month trend:
-54.46%

Supply Chain

Introduction Date2024-01-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1592ETSDGY
Enclosure Plastic 5.1 x 9.21 x 1.35 Inch Light Gray "T" Display Enclosure
Hammond1598BBGY
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94V0,GRAY,7.05X6.06X1.42 IN, IP54,1598 SERIES
Hammond1599HGY
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94V0, GRAY, 8.66X4.33X1.73 IN, 1599 SERIES
Bud IndustriesPIP-11766
Bud Industries PIP-11766 Box, PC/Fiberglass, Captive Screws, 5.1x5.1x1.4 in, PIP Series
Bud IndustriesPI-1909
Bud Industries PI-1909 Electronic Enclosure, ABS Plastic, Dark Gray, 1.6x3.9x7.5 in, PI Series
Bud IndustriesPIP-11766-C
BUD INDUSTRIES PIP-11766-CBOX ENCLOSURE, POLYCARBONATE, GREY

Descriptions

Descriptions of Hammond 1592ETCDGY provided by its distributors.

Enclosure Plastic 5.1 x 9.21 x 1.35 Inch Light Gray "T" Display Enclosure with Display Cutout
enclosure - plastic CASE WITH CLEAR DISPLAY AREA (5.1 x 9.21 x 1.35) Hammond PN 1592ETCDGY : UPC [623980560380] Color: Light Gray
ENCLOSURE, HANDHELD; Enclosure Type:Hand Held; Enclosure Material:ABS; Body Colour:Grey; External Height - Imperial:9.21"; External Height - Metric:234mm; External Width - Imperial:5.12"; External Width - Metric:130mm; SVHC:No SVHC (20-Jun-2011)
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 V-0 / Enclosure Colour = Grey / External Width mm = 130 / External Depth mm = 235.5 / External Height mm = 34 / Internal Height mm = 27.7 / Series = 1592 / Enclosure Type = Hand-Held / Enclosure Type = T-Case

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1592ETCDGY..