Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1591XXTSBK

Enclosure, Box-lid, Desktop, Abs, UL94HB, Black, 4.8X3.2X2.32 in, IP54, 1591XXS Series

$ 5.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591XXTSBK.

HQonline

Datasheet1 page19 years ago

Electro Sonic

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+27.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Enclosure Plastic 4.8 x 3.2 x 2.2 Inch Black General Purpose ABS with Self Tapping Screws
Hammond1591XXTBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.8X3.2X2.32 IN, IP54,1591XX SERIES
ENCLOSURE, FLAME RETARDANT, ABS, BLACK, 4.7 X 3.2 X 2.2 | Hammond Manufacturing 1591XXTFLBK
Bud IndustriesCU-795-MB
ENCLOSURE, ABS PLASTIC, UL94V-O,4.10X2.23X0.90,MOUNTING BRACKET, BLACK, UTILIBOX E
Bud IndustriesCU-795
Plastic Enclosure 4.47 in. H x 3.22 in. W x 2.00 in. D ABS Plastic Black
Bud IndustriesCU-1476-MB
Plastic Enclosure 4.47 in. H x 3.25 in. W x 2.70 in. D ABS Plastic Textured Black

Descriptions

Descriptions of Hammond 1591XXTSBK provided by its distributors.

ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, BLACK,4.8X3.2X2.32 IN, IP54,1591XXS SERIES
BOX, ABS, BLACK, 123X83X59MM; Enclosure Type: Multipurpose; Enclosure Material: Plastic; External Height - Metric: 123mm; External Width - Metric: 83mm; External Depth - Metric: 59mm; IP Rating: IP54; Body Colour: Black; NEMA R
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 HB / Enclosure Colour = Black / External Width mm = 83.27 / External Depth mm = 123 / External Height mm = 59 / Internal Width mm = 75.65 / Internal Depth mm = 115.65 / Internal Height mm = 55 / Series = 1591 / Weight g = 100

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM