Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1591XXSGY

ABS enclosure, (L x W x H) 109 x 81 x 41 mm, light gray (RAL 7035), IP54, 1591XXSGY
$ 6.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591XXSGY.

Electro Sonic

Datasheet1 page18 years ago
Datasheet3 pages6 years ago
Datasheet1 page10 years ago

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-0.38%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ABS enclosure, (L x W x H) 109 x 81 x 41 mm, light gray (RAL 7035), IP54, 1591XXSFLGY
Hammond1591SSGY
HAMMOND 1591SSGY Enclosure, IP 54, Integral Card Guides, Multipurpose, 44 mm, 82 mm, 110 mm
Hammond1591SGY
ABS enclosure, (L x W x H) 110 x 82 x 44 mm, light gray (RAL 7035), IP54, 1591SGY
Bud IndustriesPI-1904
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.6 X 2.3 X 4.7 In) Item Number : PI-1904
Bud IndustriesPI-1905
Obsoleted 2026BUD Electronic Enclosure Dark Gray (2 X 2.3 X 4.7 In) Item Number : PI-1905
Bud IndustriesPI-1904-LG
Electronic Enclosure Dark Gray PI-1904-LG, Electronic Enclosure Dark Gray (1.6 X 2.3 X 4.7 In)

Descriptions

Descriptions of Hammond 1591XXSGY provided by its distributors.

ABS enclosure, (L x W x H) 109 x 81 x 41 mm, light gray (RAL 7035), IP54, 1591XXSGY
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GRAY,4.3X3.2X1.72 IN, IP54,1591XX SERIES
ENCLOSURE, MULTIPURPOSE; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 44mm; External Width - Metric: 82mm; External Depth - Metric: 110mm; IP Rating: IP54; Body Colour: Grey; NEMA Rating: -; E

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM