Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1591XXCGY

Enclosure, Box-lid, Desktop, Abs, UL94V-0, Gray, 4.7X2.6X1.52 in, IP54, 1591XX Series
$ 5.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591XXCGY.

Electro Sonic

Datasheet1 page20 years ago

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-4.07%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Light Gray Acrylonitrile Butadiene Styrene Flange Mount General Purpose Enclosure
Hammond1591CSGY
HAMMOND 1591CSGY Enclosure, IP 54, Integral Card Guides, Multipurpose, 40 mm, 65 mm, 120 mm
Hammond1591BGY
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GREY,4.4X2.4X1.26 IN, IP54,1591 SERIES
Bud IndustriesPI-1902
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.3 X 2 X 3.5 In) Item Number : PI-1902
Bud IndustriesPI-1904
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.6 X 2.3 X 4.7 In) Item Number : PI-1904
Bud IndustriesPI-1903
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.2 X 2.3 X 4.7 In) Item Number : PI-1903

Descriptions

Descriptions of Hammond 1591XXCGY provided by its distributors.

ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GRAY,4.7X2.6X1.52 IN, IP54,1591XX SERIES
BOX, ABS, GREY, 121X66X41.5MM; Enclosure Type:Multipurpose; Enclosure Material:ABS; Body Colour:Grey; External Height - Metric:41mm; External Width - Metric:66mm; External Depth - Metric:121mm; IP Rating:54; SVHC:No SVHC (20-Jun-2011); Body Depth:66mm; Flammability Rating:UL94V-0
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 V0 / Enclosure Colour = Grey / External Width mm = 66.94 / External Depth mm = 121 / External Height mm = 40 / Internal Width mm = 60.65 / Internal Depth mm = 115.15 / Internal Height mm = 36 / Series = 1591 / Weight g = 80

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591XXCGY.
  • 1591XXCGY..