Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1591AF2GY

Enclosure Plastic 3.94 x 1.97 x 0.98 Inch Light Gray Bottom Flange Flame Retardant ABS
$ 5.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591AF2GY.

RS (Formerly Allied Electronics)

Datasheet1 page0 years ago

Electro Sonic

TME

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2023-06-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Hammond1591AF2SGY
Enclosure Plastic 3.94 x 1.97 x 0.98 Inch Light Gray Bottom Flange General Purpose ABS
Hammond1591ASGY
Light Gray Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure
Hammond1591XXAGY
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GRAY,3.9X2X0.92 IN, IP54,1591XX SERIES
Bud IndustriesPI-1902
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.3 X 2 X 3.5 In) Item Number : PI-1902
Bud IndustriesPI-1901
Bud Industries PI-1901 Electronic Enclosure, ABS Plastic, Dark Gray, 0.9x2x3.5 in, PI Series
Bud IndustriesPI-1903
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.2 X 2.3 X 4.7 In) Item Number : PI-1903

Descriptions

Descriptions of Hammond 1591AF2GY provided by its distributors.

Enclosure Plastic 3.94 x 1.97 x 0.98 Inch Light Gray Bottom Flange Flame Retardant ABS
enclosure - plastic 1591A WITH FLANGE FRABS (3.94 x 1.97 x 0.98) Hammond PN 1591AF2GY : UPC [623980136660] Color: Light Gray
ENCLOSURE, ABS, FLANGED, GREY; Enclosure Type:Multipurpose; Enclosure Material:ABS; Body Colour:Grey; External Height - Imperial:0.98"; External Height - Metric:25mm; External Width - Imperial:1.97"; External Width - Metric:50mm; External Depth - Imperial:3.94"; External Depth - Metric:100mm; IP Rating:54; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591AF2GY..