Bud Industries DMB-4773

Bud Industries DMB-4773 DIN Rail Mount Multi-Board, 36-Terminals, 2.3x3.6x4.2 in, DMB Series
$ 7.438

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries DMB-4773.

Farnell

Datasheet2 pages14 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.93%

Supply Chain

Introduction Date2011-12-01

Related Parts

Bud IndustriesDMB-4772
Bud Industries DMB-4772 DIN Rail Mount Multi-Board, 24-Terminals, 2.3x3.6x2.8 in, DMB Series
Bud IndustriesDMB-4771
Aluminum Enclosure AN-1318-A, Aluminum Enclosure (2.2 X 1.6 X 1.2 In)
Bud IndustriesDMB-4770
Bud Industries DMB-4770 DIN Rail Mount Multi-Board, 12-Terminals, 2.3x3.6x1.4 in, DMB Series
Hammond1594CSGY
ABS enclosure, (L x W x H) 105 x 66 x 45 mm, light gray (RAL 7035), IP54, 1594CSGY
Hammond1594DSGY
ABS enclosure, (L x W x H) 131 x 66 x 55 mm, light gray (RAL 7035), IP54, 1594DSGY
Hammond1591XXCGY
ABS enclosure, (L x W x H) 121 x 66 x 41 mm, light gray (RAL 7035), IP54, 1591XXCGY

Descriptions

Descriptions of Bud Industries DMB-4773 provided by its distributors.

Bud Industries DMB-4773 DIN Rail Mount Multi-Board, 36-Terminals, 2.3x3.6x4.2 in, DMB Series
ENCLOSURE, DIN RAIL, MULTI-BOARD,36(9X2/9X2)TERMINAL,4.18X3.55X2.26
Enclosure, Din Rail, Abs/Pc, Grey; |Bud Industries DMB-4773
Light Gray Acrylonitrile Butadiene Styrene DIN Rail Multi-Board Box
ENCLOSURE, DIN RAIL, ABS, LT GRAY
BOX ABS/PC GRAY 4.183"L X 3.55"W
ENCLOSURE, DIN RAIL, 36POS, ABS/PC, GREY; Enclosure Type: DIN Rail; Enclosure Material: ABS, Polycarbonate; External Height - Metric: 57.5mm; External Width - Metric: 90.2mm; External Depth - Metric: 106.25mm; IP Rating: -; Bo

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMB-4773.
  • DMB4773