Hammond 1591UFLBK

Enclosure Plastic 4.72 x 4.72 x 2.32 Inch Black Flanged Lid Flame Retardant ABS
$ 7.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591UFLBK.

Master Electronics

Datasheet1 page16 years ago
Datasheet3 pages6 years ago
Datasheet3 pages1 year ago

Electro Sonic

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.29%

Supply Chain

Country of OriginCanada
Introduction Date2010-04-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1591UBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.7X4.7X2.36 IN, IP54,1591 SERIES
Hammond1591USBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, BLACK, 4.7X4.7X2.36 IN, IP54, 1591 SERIES
Hammond1591USFLBK
Hammond 1591USFLBK Multipurpose GPABS Enclosure Flanged Lid 120 x 120 x 59 Black
Bud IndustriesCU-387
Bud Industries CU-387 Utility Box, Style G, Plastic, 5.6x4.3x1.8 in, Utilibox Series
Bud IndustriesCU-387-MB
UTILIBOX FLANGED ENCLOSURE, ABS, 5.59 X 4.34 X 1.84IN, STYLE G SERIES
Bud IndustriesPTH-11811-B
ENCLOSURE, HINGED, PANELMOUNT, ABS, UL94HB, BLACK,3.58X4.8X1.77IN, PLASTIBOX STYLE K

Descriptions

Descriptions of Hammond 1591UFLBK provided by its distributors.

Enclosure Plastic 4.72 x 4.72 x 2.32 Inch Black Flanged Lid Flame Retardant ABS
Hammond 1591UFLBK Multipurpose FRABS Enclosure Flanged Lid 120x120x59mm Black
ENCLOSURE, FLANGED LID, PANEL MOUNT, ABS, UL94V0,BLACK,4.7X4.7X2.2 IN,1591 SERIES
BOX, ABS, IP54, BLACK; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 120mm; External Width - Metric: 120mm; External Depth - Metric: 59mm; IP Rating: IP54; Body Colour: Black; NEMA Rating: -; E

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM