Hammond 1591TF2SGY

Enclosure Plastic 4.72 x 3.16 x 2.32 Inch Light Gray Bottom Flange General Purpose ABS
$ 8.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591TF2SGY.

TME

Datasheet1 page16 years ago

Electro Sonic

Master Electronics

Burklin Elektronik

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2020-04-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Hammond1591TGY
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GREY,4.7X3.2X2.36 IN, IP54,1591 SERIES
Hammond1591TSGY
Hammond 1591TSGY Multipurpose GPABS Enclosure 120 x 80 x 59 Grey
Hammond1591TF2GY
Enclosure Plastic 4.72 x 3.16 x 2.32 Inch Light Gray Bottom Flange Flame Retardant ABS
Bud IndustriesPI-1908
Bud Industries PI-1908 Electronic Enclosure, ABS Plastic, Dark Gray, 2.4x3.1x5.9 in, PI Series
Bud IndustriesPI-1907
Bud Industries PI-1907 Electronic Enclosure, ABS Plastic, Dark Gray, 1.8x3.1x5.9 in, PI Series
Bud IndustriesPI-1908-LG
BUD Electronic Enclosure ABS Plastic Light Gray (2.4 X 3.2 X 5.9 In) Item Number : PI-1908-LG

Descriptions

Descriptions of Hammond 1591TF2SGY provided by its distributors.

Enclosure Plastic 4.72 x 3.16 x 2.32 Inch Light Gray Bottom Flange General Purpose ABS
Hammond 1591TF2SGY Multipurpose GPABS Enclosure Flange Base 120 x 80 x 59 Grey
enclosure - plastic 1591T GPABS WITH FLANGE (4.72 x 3.16 x 2.32) Hammond PN 1591TF2SGY : UPC [623980137124] Color: Light Gray
ENCLOSURE, ABS, FLANGED, GREY; Enclosure Type:Multipurpose; Enclosure Material:ABS; Body Colour:Grey; External Height - Imperial:2.32"; External Height - Metric:59mm; External Width - Imperial:3.15"; External Width - Metric:80mm; External Depth - Imperial:4.72"; External Depth - Metric:120mm; IP Rating:54; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591TF2SGY..