Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1591SF2GY

Enclosure Plastic 4.33 x 3.24 x 1.73 Inch Light Gray Bottom Flange Flame Retardant ABS
$ 9.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591SF2GY.

TME

Datasheet1 page16 years ago

Electro Sonic

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-3.81%

Supply Chain

Introduction Date2023-06-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Hammond1591SF2SGY
Enclosure Plastic 4.33 x 3.24 x 1.73 Inch Light Gray Bottom Flange General Purpose ABS
Hammond1591SGY
ABS enclosure, (L x W x H) 110 x 82 x 44 mm, light gray (RAL 7035), IP54, 1591SGY
Hammond1591SFLGY
Enclosure Plastic 4.33 x 3.24 x 1.73 Inch Light Gray Flanged Lid Flame Retardant ABS
Bud IndustriesPI-1904
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.6 X 2.3 X 4.7 In) Item Number : PI-1904
Bud IndustriesPI-1905
Obsoleted 2026BUD Electronic Enclosure Dark Gray (2 X 2.3 X 4.7 In) Item Number : PI-1905
Bud IndustriesPI-1904-LG
Electronic Enclosure Dark Gray PI-1904-LG, Electronic Enclosure Dark Gray (1.6 X 2.3 X 4.7 In)

Descriptions

Descriptions of Hammond 1591SF2GY provided by its distributors.

Enclosure Plastic 4.33 x 3.24 x 1.73 Inch Light Gray Bottom Flange Flame Retardant ABS
ABS enclosure, (L x W x H) 109 x 81 x 41 mm, light gray (RAL 7035), IP54, 1591SF2GY
Hammond 1591SF2GY Multipurpose FRABS Enclosure Flange Base 110 x 82 x 44 Grey
enclosure - plastic 1591S ABS WITH FLANGE (4.33 x 3.24 x 1.73) Hammond PN 1591SF2GY : UPC [623980136769] Color: Light Gray
ENCLOSURE, ABS, FLANGED, GREY; Enclosure Type:Multipurpose; Enclosure Material:ABS; Body Colour:Grey; External Height - Imperial:1.73"; External Height - Metric:44mm; External Width - Imperial:3.23"; External Width - Metric:82mm; External Depth - Imperial:4.33"; External Depth - Metric:110mm; IP Rating:54; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591SF2GY..