Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1591GF2GY

Enclosure Plastic 4.74 x 3.69 x 1.34 Inch Light Gray Bottom Flange Flame Retardant ABS
$ 9.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591GF2GY.

RS (Formerly Allied Electronics)

Datasheet1 page16 years ago

Electro Sonic

Master Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
+129%

Supply Chain

Introduction Date2023-06-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Hammond1591GF2SGY
Enclosure Plastic 4.74 x 3.69 x 1.34 Inch Light Gray Bottom Flange General Purpose ABS
Hammond1591GFLGY
Enclosure Plastic 4.74 x 3.69 x 1.34 Inch Light Gray Flanged Lid Flame Retardant ABS
Hammond1591GGY
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GREY,4.8X3.7X1.36 IN, IP54,1591 SERIES
Bud IndustriesPI-1907
Bud Industries PI-1907 Electronic Enclosure, ABS Plastic, Dark Gray, 1.8x3.1x5.9 in, PI Series
Bud IndustriesPI-1906
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.2 X 3.1 X 5.9 In) Item Number : PI-1906
Bud IndustriesPI-1907-LG
BUD Electronic Enclosure ABS Plastic Light Gray (1.8 X 3.1 X 5.9 In) Item Number : PI-1907-LG

Descriptions

Descriptions of Hammond 1591GF2GY provided by its distributors.

Enclosure Plastic 4.74 x 3.69 x 1.34 Inch Light Gray Bottom Flange Flame Retardant ABS
ABS enclosure, (L x W x H) 121 x 94 x 34 mm, light gray (RAL 7035), IP54, 1591GF2GY
Hammond 1591GF2GY Multipurpose FRABS Enclosure Flange Base 121 x 94 x 34 Grey
enclosure - plastic 1591G ABS WITH FLANGE (4.74 x 3.69 x 1.34) Hammond PN 1591GF2GY : UPC [623980136714] Color: Light Gray
ENCLOSURE, ABS, FLANGED, GREY; Enclosure Type:Multipurpose; Enclosure Material:ABS; Body Colour:Grey; External Height - Imperial:1.34"; External Height - Metric:34mm; External Width - Imperial:3.7"; External Width - Metric:94mm; External Depth - Imperial:4.76"; External Depth - Metric:121mm; IP Rating:54; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591GF2GY..