Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1591EFLBK

ABS enclosure, (L x W x H) 191 x 110 x 61 mm, black (RAL 9005), IP54, 1591EFLBK
$ 9.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591EFLBK.

Official Datasheet16 years ago

Inventory History

3 month trend:
+4.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Hammond1591EBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,7.5X4.3X2.36 IN, IP54,1591 SERIES
Hammond1591ESBK
ABS enclosure, (L x W x H) 191 x 110 x 61 mm, black (RAL 9005), IP54, 1591ESBK
Hammond1591ESFLBK
ABS enclosure, (L x W x H) 191 x 110 x 61 mm, black (RAL 9005), IP54, 1591ESFLBK
Bud IndustriesCU-387
Bud Industries CU-387 Utility Box, Style G, Plastic, 5.6x4.3x1.8 in, Utilibox Series
Bud IndustriesCU-387-MB
UTILIBOX FLANGED ENCLOSURE, ABS, 5.59 X 4.34 X 1.84IN, STYLE G SERIES
Bud IndustriesCU-1945
Plastic Enclosure 2.09 in. H x 6.21 in. W x 3.76 in. D ABS Plastic Black

Descriptions

Descriptions of Hammond 1591EFLBK provided by its distributors.

ABS enclosure, (L x W x H) 191 x 110 x 61 mm, black (RAL 9005), IP54, 1591EFLBK
Hammond 1591EFLBK Multipurpose FRABS Enclosure Flanged Lid 191 x 110 x 61 Black
ENCLOSURE, FLANGED LID, PANEL MOUNT, ABS, UL94V0,BLACK,7.47X4.33X2.24 IN,1591 SERIES
Enclosure Plastic 7.5 x 4.35 x 2.39 Inch Black Flanged Lid Flame Retardant ABS
BOX, ABS, IP54, BLACK; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 191mm; External Width - Metric: 110mm; External Depth - Metric: 61mm; IP Rating: IP54; Body Colour: Black; NEMA Rating: -; E
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 V0 / Enclosure Colour = Black / External Width mm = 110 / External Depth mm = 191 / External Height mm = 60.5 / Internal Width mm = 103.05 / Internal Depth mm = 183.05 / Internal Height mm = 56.6 / Series = 1591

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM