Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1591DTRD

Polycarbonate enclosure, (L x W x H) 150 x 80 x 50 mm, red, IP54, 1591DTRD
$ 10.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591DTRD.

Electro Sonic

Datasheet1 page16 years ago
Datasheet1 page20 years ago
Datasheet2 pages6 years ago

DigiKey

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Hammond1591DTBU
Polycarbonate enclosure, (L x W x H) 150 x 81 x 46 mm, blue, IP54, 1591DTBU
Hammond1591DTCL
Polycarbonate enclosure, (L x W x H) 150 x 81 x 46 mm, colorless, IP54, 1591DTCL
Hammond1591CTBU
PC enclosure, (L x W x H) 120 x 65 x 40 mm, blue/transparent, IP54, 1591CTBU
Bud IndustriesPN-1321-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 4.53 X 2.56 X 1.57IN, PN SERIES
Bud IndustriesPN-1322-C
Enclosure 4.53 in. H x 2.56 in. W x 2.17 in. D NEMA 1 2 3 4 4X 12 13 Polycarbonate Light Gray
Serpac232C,BK
Enclosure Black/Clear ABS/Poly Hand Held Split Sides 9V 4.380" L x 3.250" W x 2.000" H

Descriptions

Descriptions of Hammond 1591DTRD provided by its distributors.

Polycarbonate enclosure, (L x W x H) 150 x 80 x 50 mm, red, IP54, 1591DTRD
ENCLOSURE, BOX-LID, POLYCARBONATE, UL94V0,TRANSPARENT RED,5.9X3.2X1.96 IN,1591T
ENCLOSURE, MULTIPURPOSE; Enclosure Type: Multipurpose; Enclosure Material: Polycarbonate; External Height - Metric: 50mm; External Width - Metric: 80mm; External Depth - Metric: 150mm; IP Rating: IP54; Body Colour: Red; NEMA Ra

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591 DTRD
  • 1591DTRD.
  • 1591DTRD..