Hammond 1591CFLGY

Enclosure Plastic 4.72 x 2.56 x 1.57 Inch Light Gray Flanged Lid Flame Retardant ABS
$ 5.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591CFLGY.

RS (Formerly Allied Electronics)

Datasheet1 page20 years ago

TME

Electro Sonic

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-1.45%

Supply Chain

Introduction Date2023-06-19
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Hammond1591CGY
ABS enclosure, (L x W x H) 120 x 65 x 40 mm, light gray (RAL 7035), IP54, 1591CGY
Hammond1591CSGY
ABS enclosure, (L x W x H) 120 x 65 x 40 mm, light gray (RAL 7035), IP54, 1591CSGY
Hammond1591CF2SGY
Enclosure Plastic 4.72 x 2.56 x 1.57 Inch Light Gray Bottom Flange General Purpose ABS
Bud IndustriesPI-1902
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.3 X 2 X 3.5 In) Item Number : PI-1902
Bud IndustriesPI-1904
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.6 X 2.3 X 4.7 In) Item Number : PI-1904
Bud IndustriesPI-1903
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.2 X 2.3 X 4.7 In) Item Number : PI-1903

Descriptions

Descriptions of Hammond 1591CFLGY provided by its distributors.

Enclosure Plastic 4.72 x 2.56 x 1.57 Inch Light Gray Flanged Lid Flame Retardant ABS
ABS enclosure, (L x W x H) 120 x 65 x 40 mm, light gray (RAL 7035), IP54, 1591CFLGY
Hammond 1591CFLGY Multipurpose FRABS Enclosure Flanged Lid 120 x 65 x 40 Grey
enclosure - plastic 1591C FLANGED LID GREY (4.72 x 2.56 x 1.57) Hammond PN 1591CFLGY : UPC [623980196794] Color: Light Gray
BOX, ABS, FLAT LID, 120X65X40MM; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 119mm; External Width - Metric: 66mm; External Depth - Metric: 36mm; IP Rating: IP54; Body Colour: Grey; NEMA Rat

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591CFLGY..