Hammond 1591CF2SGY

Enclosure Plastic 4.72 x 2.56 x 1.57 Inch Light Gray Bottom Flange General Purpose ABS
$ 5.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591CF2SGY.

SOS electronic

Datasheet1 page16 years ago

Electro Sonic

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-3.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1591CF2GY
Enclosure Plastic 4.72 x 2.56 x 1.57 Inch Light Gray Bottom Flange Flame Retardant ABS
Hammond1591CGY
ABS enclosure, (L x W x H) 120 x 65 x 40 mm, light gray (RAL 7035), IP54, 1591CGY
Hammond1591CFLGY
Enclosure Plastic 4.72 x 2.56 x 1.57 Inch Light Gray Flanged Lid Flame Retardant ABS
Bud IndustriesPI-1902
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.3 X 2 X 3.5 In) Item Number : PI-1902
Bud IndustriesPI-1904
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.6 X 2.3 X 4.7 In) Item Number : PI-1904
Bud IndustriesPI-1907
Bud Industries PI-1907 Electronic Enclosure, ABS Plastic, Dark Gray, 1.8x3.1x5.9 in, PI Series

Descriptions

Descriptions of Hammond 1591CF2SGY provided by its distributors.

Enclosure Plastic 4.72 x 2.56 x 1.57 Inch Light Gray Bottom Flange General Purpose ABS
ABS enclosure, (L x W x H) 120 x 65 x 40 mm, light gray (RAL 7035), IP54, 1591CF2SGY
enclosure - plastic 1591C GPABS WITH FLANGE (4.72 x 2.56 x 1.57) Hammond PN 1591CF2SGY : UPC [623980137049] Color: Light Gray
ENCLOSURE, MULTIPURPOSE, ABS, GREY; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 41.3mm; External Width - Metric: 65mm; External Depth - Metric: 120mm; IP Rating: IP54; Body Colour: Grey; NEM

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591CF2SGY.