Hammond 1591CF2GY

Enclosure Plastic 4.72 x 2.56 x 1.57 Inch Light Gray Bottom Flange Flame Retardant ABS
$ 7.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591CF2GY.

Farnell

Datasheet1 page16 years ago

Electro Sonic

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+32.98%

Supply Chain

Introduction Date2023-06-19
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Hammond1591CF2SGY
Enclosure Plastic 4.72 x 2.56 x 1.57 Inch Light Gray Bottom Flange General Purpose ABS
Hammond1591CGY
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GREY,4.7X2.6X1.56 IN, IP54,1591 SERIES
Hammond1591CFLGY
Enclosure Plastic 4.72 x 2.56 x 1.57 Inch Light Gray Flanged Lid Flame Retardant ABS
Bud IndustriesPI-1902
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.3 X 2 X 3.5 In) Item Number : PI-1902
Bud IndustriesPI-1904
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.6 X 2.3 X 4.7 In) Item Number : PI-1904
Bud IndustriesPI-1907
Bud Industries PI-1907 Electronic Enclosure, ABS Plastic, Dark Gray, 1.8x3.1x5.9 in, PI Series

Descriptions

Descriptions of Hammond 1591CF2GY provided by its distributors.

Enclosure Plastic 4.72 x 2.56 x 1.57 Inch Light Gray Bottom Flange Flame Retardant ABS
ABS enclosure, (L x W x H) 120 x 65 x 40 mm, light gray (RAL 7035), IP54, 1591CF2GY
Hammond 1591CF2GY Multipurpose FRABS Enclosure Flange Base 120 x 65 x 40 Grey
enclosure - plastic 1591C ABS WITH FLANGE (4.72 x 2.56 x 1.57) Hammond PN 1591CF2GY : UPC [623980136684] Color: Light Gray
ENCLOSURE, ABS, FLANGED, GREY; Enclosure Type:Multipurpose; Enclosure Material:ABS; Body Colour:Grey; External Height - Imperial:1.57"; External Height - Metric:40mm; External Width - Imperial:2.56"; External Width - Metric:65mm; External Depth - Imperial:4.72"; External Depth - Metric:120mm; IP Rating:54; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591CF2GY..