Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590Z231BK

Aluminum die cast enclosure, (L x W x H) 200 x 230 x 112 mm, black (RAL 9005), IP66, 1590Z231BK
$ 128.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590Z231BK.

Master Electronics

Datasheet1 page10 years ago

Farnell

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+30.32%

Supply Chain

Country of OriginUK
Introduction Date2009-11-02
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Hammond1590Z162BK
Aluminum die cast enclosure, (L x W x H) 260 x 159 x 70 mm, black (RAL 9005), IP66, 1590Z162BK
Hammond1590Z160BK
Aluminum die cast enclosure, (L x W x H) 160 x 160 x 70 mm, black (RAL 9005), IP66, 1590Z160BK
Hammond1550WHBK
Aluminum die cast enclosure, (L x W x H) 222 x 146 x 101 mm, black (RAL 9005), IP66, 1550WHBK
Bud IndustriesANS-3827-B
Bud Industries ANS-3827-B Aluminum Enclosure, EMI/RFI Shielding Gasket, Black, 6.4x6.4x3.2 in
Bud IndustriesANS-3831-B
ENCLOSURE, NEMA4X, IP67,DIECAST ALUM, EMI/RFI, RECESSEDLID, NATURAL,7.87X5.91X1.1,AN
Bud IndustriesEX-4523
Electronic Instrument Enclosure 3.18 in. H x 6.14 in. W x 9.32 in. D Aluminum Silver Coating

Descriptions

Descriptions of Hammond 1590Z231BK provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 200 x 230 x 112 mm, black (RAL 9005), IP66, 1590Z231BK
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, BLACK,7.88X9.05X4.43 IN, IP65,1590Z SERIES
BOX, DIECAST, BLACK, 200X221X112mm; Enclosure Type:Small; Material:Diecast Aluminium; External Height - Metric:200mm; Width
Hammond 9.05 x 7.88 x 3.63 Thick Wall Diecast Aluminum NEMA 4x Black Finsh Encloure. UL Listed with IP66 Rating, one piece silicone rubber gasket Included.

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM