Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590Z160BK

Enclosure, Box-lid, Aluminum, Die Cast, Black, 6.3X6.3X3.55 in, IP65, 1590Z Series
$ 62.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590Z160BK.

Newark

Datasheet1 page15 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+14.01%

Supply Chain

Country of OriginTaiwan
Introduction Date2010-10-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1590WFBK
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, BLACK,7.39X7.37X2.66 IN, IP65,1590W SERIES
Hammond1590WEFLBK
Hammond 1590WEFLBK Watertight Diecast Enclosure Flanged Lid 187.5x119.5x82 Black
Hammond1590Z119BK
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, BLACK,4.8X4.72X3.16 IN, IP65,1590Z SERIES
Bud IndustriesANS-3819-B
ALUMINUM ENCLOSURE WITH EMI/RFI SHIELDING GASKET BLACK (7.9 X 5.9 X 3 IN)
Bud IndustriesAN-2823-AB
FLANGED ENCLOSURE, ALUMINUM, DIECAST, BLACK, 10.236 X 6.299 X 3.563, AN-A SERIES
Bud IndustriesEX-4522
Electronic Instrument Enclosure 3.18 in. H x 6.14 in. W x 6.96 in. D Aluminum Silver Coating

Descriptions

Descriptions of Hammond 1590Z160BK provided by its distributors.

ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, BLACK,6.3X6.3X3.55 IN, IP65,1590Z SERIES
Hammond 6.30 x 6.30 x 2.76 Thick Wall Diecast Aluminum NEMA 4x Black Finsh Encloure. UL Listed with IP66 Rating, one piece silicone rubber gasket Included.
BOX,DIECAST BLK 160X160X90; Enclosure Type:Instrument; Enclosure Material:Aluminium; Body Colour:Black; External Height - Imperial:6.3"; External Height - Metric:160mm; External Width - Imperial:6.3"; External Width - Metric:160mm; External Depth - Imperial:3.54"; External Depth - Metric:90mm; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590Z160BK..