Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590Z135BK

Aluminum die cast enclosure, (L x W x H) 176 x 80 x 42 mm, black (RAL 9005), IP68, 1590Z135BK
$ 31.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590Z135BK.

element14 APAC

Datasheet1 page15 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+131%

Supply Chain

Country of OriginUK
Introduction Date2010-10-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1590Z130BK
Aluminum die cast enclosure, (L x W x H) 176 x 80 x 42 mm, black (RAL 9005), IP68, 1590Z130BK
Bud IndustriesAN-2821-B
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 6.89X3.15X2.36 IN, NEMA13,AN SERIES
Bud IndustriesAN-2821-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 6.89 X 3.15 X 2.36, AN-A SERIES
Hammond1590Z120BK
Aluminum die cast enclosure, (L x W x H) 124 x 80 x 44 mm, black (RAL 9005), IP66, 1590Z120BK
Hammond1590TBK
Aluminum die cast enclosure, (L x W x H) 120 x 79 x 59 mm, black (RAL 9005), IP54, 1590TBK
Bud IndustriesAN-2864-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 4.92 X 3.15 X 2.24, AN-A SERIES

Descriptions

Descriptions of Hammond 1590Z135BK provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 176 x 80 x 42 mm, black (RAL 9005), IP68, 1590Z135BK
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, BLACK,6.91X3.15X2.44 IN, IP65,1590Z SERIES
Hammond 6.91 x 3.15 x 1.65 Thick Wall Diecast Aluminum NEMA 4x Black Finsh Encloure. UL Listed with IP66 Rating, one piece silicone rubber gasket Included.
BOX,DIECAST BLK 175X80X60; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 175mm; External Width - Metric: 80mm; External Depth - Metric: 60mm; IP Rating: IP66; Body Colour: Black; NEMA R

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590Z135BK..