Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590Z130BK

Enclosure, Box-lid, Aluminum, Die Cast, Black, 6.91X3.15X2.1 in, IP65, 1590Z Series
$ 32.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590Z130BK.

Master Electronics

Datasheet1 page10 years ago

Burklin Elektronik

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-43.50%

Supply Chain

Country of OriginUK
Introduction Date2010-10-20
Lifecycle StatusProduction (Last Updated: 6 days ago)

Related Parts

Hammond1590Z135BK
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, BLACK,6.91X3.15X2.44 IN, IP65,1590Z SERIES
Bud IndustriesAN-2821-B
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 6.89X3.15X2.36 IN, NEMA13,AN SERIES
Bud IndustriesAN-2821-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 6.89 X 3.15 X 2.36, AN-A SERIES
Hammond1590Z120BK
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, BLACK,4.9X3.15X2.36 IN, IP65,1590Z SERIES
Hammond1590P1FBK
Enclosure Diecast 6.02 x 3.27 x 1.98 Inch Black Standard Flanged Bottom Plate
Bud IndustriesAN-2863-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 4.92 X 3.15 X 1.57, AN-A SERIES

Descriptions

Descriptions of Hammond 1590Z130BK provided by its distributors.

ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, BLACK,6.91X3.15X2.1 IN, IP65,1590Z SERIES
Hammond 6.91 x 3.15 x 1.65 Thick Wall Diecast Aluminum NEMA 4x Black Finsh Encloure. UL Listed with IP66 Rating, one piece silicone rubber gasket Included.
BOX, DIECAST, BLACK, 175X80X52MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 52mm; External Width - Metric: 80mm; External Depth - Metric: 175mm; IP Rating: IP66; Body Colour: Black;

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590Z130BK.