Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries ANS-3803

Enclosure, Alumum, Diecast, Natural, 3.79X3.79X2.64 , Nema 4X, Ans Series
$ 17.825
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ANS-3803.

Master Electronics

Datasheet1 page13 years ago

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Related Parts

Bud IndustriesIPS-3903
Bud Industries IPS-3903 Enclosure, Die Cast Aluminum, 3.8x3.8x2.6 in, IPS Series
Bud IndustriesANS-3807
ALUMINUM ENCLOSURE WITH EMI/RFI SHIELDING GASKET (7.6 X 3.8 X 2.6 IN)
Hammond1590WC
Enclosure Watertight Diecast 4.7 x 3.7 x 2.22 Inch Natural Aluminum No Mounting Flanges
Hammond1550WC
Watertight Die Cast Enclosure 1550 115x90x55.1mm Die-Cast Aluminium Aluminium IP66
Hammond1590WT
Enclosure Watertight Diecast 4.72 x 3.15 x 2.32 Inch Natural Aluminum No Mounting Flanges
Bud IndustriesCN-5705
Die Cast Aluminum Enclosure CN-5705, Die Cast Aluminum Enclosure (4.5 X 3.6 X 2.2 In)

Descriptions

Descriptions of Bud Industries ANS-3803 provided by its distributors.

ENCLOSURE, ALUMUM, DIECAST, NATURAL, 3.79X3.79X2.64 , NEMA 4X, ANS SERIES
Econobox Aluminum Box Gray CU-473-G, Econobox Aluminum Box Gray (4.7 X 3.7 X 1.3 In)
BUD Aluminum Enclosure with EMI/RFI Shielding Gasket (3.8 X 3.8 X 2.6 In) Item Number : ANS-3803
Wall Mount Enclosure Natural ADC-12
Natural Die Cast Aluminum Wall Mount Box
AluminumENCLosure with EMI/RFI Shieldin
BOX ALUM NATURAL 3.79"L X 3.79"W
BOX ALUM NAT 3.787"L X 3.787"W
ENCLOSURE, EMI/RFI, ALUMINIUM; Enclosure; ENCLOSURE, EMI/RFI, ALUMINIUM; Enclosure Type:Small; Enclosure Material:Diecast Aluminium; External Height - Metric:67.1mm; External Width - Metric:96mm; External Depth - Metric:96mm; IP Rating:IP67; Body Color:Natural

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANS3803