Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590Z063GY

HAMMOND 1590Z063GY Enclosure, Instrument, 150 mm, 64 mm, 36 mm, Aluminium, Grey
$ 26.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590Z063GY.

Electro Sonic

Datasheet1 page16 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-11.94%

Supply Chain

Country of OriginGermany
Introduction Date2009-11-02
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Hammond1590BLG
Light Gray Die Cast Aluminum Wall Mount Watertight Enclosure
Hammond1590Z060GY
Watertight Diecast Enclosure 1590 50.2x45.2x30.4mm Die-Cast Aluminium Grey IP54
Hammond1590Z062GY
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, GRAY,3.86X2.52X1.42 IN, IP65,1590Z SERIES
Bud IndustriesCN-6703
Bud Industries CN-6703 Die Cast Aluminum Enclosure, Mountable, 4.5x2.5x1.2 in, CN Series
Bud IndustriesCU-124-G
ENCLOSURE, DIECAST, ADC-12 ALUMINUM ALLOY, NATURAL,4.38X2.38X1.22, ECONOBOX SERIES
Bud IndustriesCU-471-G
Enclosure 4.33 in. H x 3.25 in. W x 1.75 in. D Die-Cast Aluminum Gray

Descriptions

Descriptions of Hammond 1590Z063GY provided by its distributors.

HAMMOND 1590Z063GY Enclosure, Instrument, 150 mm, 64 mm, 36 mm, Aluminium, Grey
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, GRAY,5.89X2.51X1.42 IN, IP65,1590Z SERIES
Hammond 5.89 x 2.51 x 1.03 Thick Wall Diecast Aluminum NEMA 4x Grey Finsh Encloure. UL Listed with IP66 Rating, one piece silicone rubber gasket Included.
BOX, DIECAST 150X64X36; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 36.4mm; External Width - Metric: 64.2mm; External Depth - Metric: 150.2mm; IP Rating: IP66; Body Colour: Grey; NEMA
BOX, DIECAST 150X64X36; Enclosure Type:Instrument; Enclosure Material:Aluminium; Body Colour:Grey; External Height - Imperial:5.91"; External Height - Metric:150mm; External Width - Imperial:2.52"; External Width - Metric:64mm; External Depth - Imperial:1.42"; External Depth - Metric:36mm; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590Z063GY..