Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590Z060BK

Aluminum die cast enclosure, (L x W x H) 50 x 45 x 24 mm, black (RAL 9005), IP68, 1590Z060BK
$ 16.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590Z060BK.

Inventory History

3 month trend:
-22.24%

Supply Chain

Country of OriginGermany
Introduction Date2009-11-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Hammond1590Z061BK
Aluminum die cast enclosure, (L x W x H) 64 x 58 x 26 mm, black (RAL 9005), IP68, 1590Z061BK
Hammond1590LBBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,1.988X1.988X1.186 IN, IP54,1590 SERIES
Hammond1590HBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,2.067X1.496X1.22 IN, IP54,1590 SERIES
Bud IndustriesAN-2818-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 2.19 X 1.61 X 1.22, AN-A SERIES
Bud IndustriesCU-5470-B
Enclosure 2.00 in. H x 2.00 in. W x 1.25 in. D Die-Cast Aluminum Black
Bud IndustriesCU-4470-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,3.625X1.5X1.218 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1590Z060BK provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 50 x 45 x 24 mm, black (RAL 9005), IP68, 1590Z060BK
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, BLACK,1.98X1.77X1.19 IN, IP65,1590Z SERIES
Hammond 1.98 x 1.77 x 0.95 Thick Wall Diecast Aluminum NEMA 4x Black Finsh Encloure. UL Listed with IP66 Rating, one piece silicone rubber gasket Included.
BOX,DIECAST BLACK 50X45X30; Enclosure Type:Instrument; Enclosure Material:Aluminium; Body Colour:Black; External Height - Imperial:1.97"; External Height - Metric:50mm; External Width - Imperial:1.77"; External Width - Metric:45mm; External Depth - Imperial:1.18"; External Depth - Metric:30mm; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590Z060BK..