Hammond 1590XXOR

Hammond 1590XXOR Aluminium Stomp Box Enclosure Orange (145 x 121 x 39mm)
$ 14.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590XXOR.

RS (Formerly Allied Electronics)

Datasheet1 page16 years ago
Datasheet6 pages7 years ago

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
-17.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Hammond1590BBOR
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM, DIE CAST, ORANGE,4.67X3.68X1.18 IN,1590 SERIES
Hammond1590STPCOR
Hammond 1590STPCOR Stomp Box Diecast Enclosure Octagon 133 x 133 x 39 Orange
Hammond1590TRPCOR
ENCLOSURE, TRAPEZIOD, DESKTOP, ALUMINUM, DIECAST, ORANGE,5.95X4.79X3.74IN,1590SERIES
Hammond1590BOR
Orange Die Cast Aluminum Wall Mount Watertight Enclosure
Hammond1590TRPBOR
Hammond 1590TRPBOR Stomp Box Diecast Enclosure Trapezoid 112 x 61/79 x 39 Orange

Descriptions

Descriptions of Hammond 1590XXOR provided by its distributors.

Hammond 1590XXOR Aluminium Stomp Box Enclosure Orange (145 x 121 x 39mm)
Orange Die Cast Aluminum Wall Mount Watertight Enclosure
1590 ALUMINUM ENCLOSURE, IP54, SHIELDED, 145.2 X 121.2 X 39.3
Die Cast Stomp Box 1590 145.2x121.2x39.3mm Die-Cast Aluminium Orange IP54
enclosure - diecast DIECAST (5.72 x 4.77 x 1.55) Hammond PN 1590XXOR : UPC [623980036496] Color: Orange
Enclosure Diecast 5.72 x 4.77 x 1.55 Inch Orange
Enclosures, Boxes, & Cases STOMP BOX ORANGE 5.72 x 4.77 x 1.39"
STOMP BOX ALUM 5.72"L X 4.77"W
BOX, ORANGE, 39X121X145MM; Enclosure Type:Instrument; Enclosure Material:Aluminium; Body Colour:Orange; External Height - Imperial:5.71"; External Height - Metric:145mm; External Width - Imperial:4.76"; External Width - Metric:121mm; External Depth - Imperial:1.54"; External Depth - Metric:39mm; IP Rating:54; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590XXOR.