Hammond 1590TRPCOR

Enclosure, Trapeziod, Desktop, Aluminum, Diecast, Orange, 5.95X4.79X3.74IN, 1590SERIES
$ 12.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590TRPCOR.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
-32.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1590TRPBOR
Hammond 1590TRPBOR Stomp Box Diecast Enclosure Trapezoid 112 x 61/79 x 39 Orange
Hammond1590XXOR
Aluminum die cast enclosure, (L x W x H) 145 x 121 x 39 mm, orange, IP54, 1590XXOR
Hammond1590STPCOR
Hammond 1590STPCOR Stomp Box Diecast Enclosure Octagon 133 x 133 x 39 Orange
Hammond1590BOR
Aluminum die cast enclosure, (L x W x H) 113 x 60 x 31 mm, orange, IP54, 1590BOR
Hammond1590BBOR
Aluminum die cast enclosure, (L x W x H) 119 x 94 x 34 mm, orange, IP54, 1590BBOR

Descriptions

Descriptions of Hammond 1590TRPCOR provided by its distributors.

ENCLOSURE, TRAPEZIOD, DESKTOP, ALUMINUM, DIECAST, ORANGE,5.95X4.79X3.74IN,1590SERIES
Aluminum enclosure, (L x W x H) 95 x 151 x 35 mm, orange, IP54, 1590TRPCOR
Hammond 1590TRPCOR Stomp Box Enclosure Trapezoid 95 x 122/151 x 39 Orange
enclosure - diecast PAINTED DIECAST TRAP ENCLOSURE (3.74 x 5.95 x 1.38) Hammond PN 1590TRPCOR : UPC [623980023748] Color: Orange
BOX, DIECAST, TRAPEZOID, OR; Enclosure Type:Instrument; Enclosure Material:Aluminium; Body Colour:Orange; External Height - Metric:39mm; External Width - Metric:151mm; External Depth - Metric:95mm; IP Rating:54; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590TRPCOR.