Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590STPCOR

Hammond 1590STPCOR Stomp Box Diecast Enclosure Octagon 133 x 133 x 39 Orange
$ 13.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590STPCOR.

Farnell

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-6.32%

Supply Chain

Introduction Date2016-08-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Hammond1590BBOR
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM, DIE CAST, ORANGE,4.67X3.68X1.18 IN,1590 SERIES
Hammond1590TRPCOR
ENCLOSURE, TRAPEZIOD, DESKTOP, ALUMINUM, DIECAST, ORANGE,5.95X4.79X3.74IN,1590SERIES
Hammond1590XXOR
Hammond 1590XXOR Aluminium Stomp Box Enclosure Orange (145 x 121 x 39mm)
Hammond1590BOR
Hammond 1590BOR Aluminium Stomp Box Enclosure Orange (112 x 60 x 31mm)
Hammond1590TRPBOR
Hammond 1590TRPBOR Stomp Box Diecast Enclosure Trapezoid 112 x 61/79 x 39 Orange

Descriptions

Descriptions of Hammond 1590STPCOR provided by its distributors.

Hammond 1590STPCOR Stomp Box Diecast Enclosure Octagon 133 x 133 x 39 Orange
enclosure - diecast PAINTED DIECAST OCT. ENCLOSURE (5.23 x 5.23 x 1.38) Hammond PN 1590STPCOR : UPC [623980023823] Color: Orange
BOX, DIECAST, OCTAGON, OR; Enclosure Type:Instrument; Enclosure Material:Aluminium; Body Colour:Orange; External Height - Imperial:1.54"; External Height - Metric:39.2mm; External Width - Imperial:5.23"; External Width - Metric:132.8mm; External Depth - Imperial:5.23"; External Depth - Metric:132.8mm; IP Rating:54; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590STPCOR.