Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590TRPBOR

Hammond 1590TRPBOR Stomp Box Diecast Enclosure Trapezoid 112 x 61/79 x 39 Orange
$ 10.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590TRPBOR.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

element14 APAC

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-1.01%

Supply Chain

Country of OriginTaiwan
Introduction Date2014-06-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Hammond1590BOR
Hammond 1590BOR Aluminium Stomp Box Enclosure Orange (112 x 60 x 31mm)
Hammond1590BBOR
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM, DIE CAST, ORANGE,4.67X3.68X1.18 IN,1590 SERIES
Hammond1590XXOR
Hammond 1590XXOR Aluminium Stomp Box Enclosure Orange (145 x 121 x 39mm)
Hammond1590STPCOR
Hammond 1590STPCOR Stomp Box Diecast Enclosure Octagon 133 x 133 x 39 Orange
Hammond1590TRPCOR
ENCLOSURE, TRAPEZIOD, DESKTOP, ALUMINUM, DIECAST, ORANGE,5.95X4.79X3.74IN,1590SERIES

Descriptions

Descriptions of Hammond 1590TRPBOR provided by its distributors.

Hammond 1590TRPBOR Stomp Box Diecast Enclosure Trapezoid 112 x 61/79 x 39 Orange
ENCLOSURE, TRAPEZIOD, DESKTOP, ALUMINUM, DIECAST, ORANGE,4.41X2.42X3.11IN,1590SERIES
enclosure - diecast PAINTED DIECAST TRAP ENCLOSURE (4.41 x 3.11 x 1.38) Hammond PN 1590TRPBOR : UPC [623980023663] Color: Orange
BOX, DIECAST, TRAPEZOID, OR; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 39.2mm; External Width - Metric: 78.96mm; External Depth - Metric: 112mm; IP Rating: IP54; Body Colour: Orange

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590TRPBOR.