Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590WTF

Enclosure Watertight Diecast 4.72 x 3.15 x 2.32 Inch Natural Aluminum Flanged Bottom Plate
$ 19.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WTF.

Electro Sonic

Datasheet1 page12 years ago

Master Electronics

RS (Formerly Allied Electronics)

TME

Farnell

Inventory History

3 month trend:
-4.42%

Supply Chain

Country of OriginTaiwan
Introduction Date2014-02-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1590WT
Enclosure Watertight Diecast 4.72 x 3.15 x 2.32 Inch Natural Aluminum No Mounting Flanges
Hammond1590WTFL
Enclosure, Diecast, Light Duty, Watertight, Flanged Lid, Instrument, 121 mm, 80 mm, 59 mm
Hammond1590TF
Enclosure Diecast 4.72 x 3.15 x 2.32 Inch Natural Aluminum Standard Flanged Bottom Plate
Bud IndustriesCN-5707
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,5.47X4.01X3.05 ,NEMA 4X, IP66
Bud IndustriesCN-6707
Bud Industries CN-6707 Die Cast Aluminum Enclosure, Mountable, 5.5x4x3.1 in, CN Series
Bud IndustriesCN-5705
Die Cast Aluminum Enclosure CN-5705, Die Cast Aluminum Enclosure (4.5 X 3.6 X 2.2 In)

Descriptions

Descriptions of Hammond 1590WTF provided by its distributors.

Enclosure Watertight Diecast 4.72 x 3.15 x 2.32 Inch Natural Aluminum Flanged Bottom Plate
Hammond 1590WTF Watertight Diecast Enclosure Flanged Base 120.5x79.5x59 Natural
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, NATURAL,4.744X3.15X2.382 IN, IP65,1590WSERIES
enclosure - watertight diecast 1590T WATERPROOF FLANGED BOX (4.72 x 3.15 x 2.32) Hammond PN 1590WTF : UPC [623980677217] Color: Natural Aluminum
ENCLOSURE, DIECAST, FLANGED; Enclosure Material:Aluminium; Body Colour:Unfinished; External Height - Imperial:2.32"; External Height - Metric:59mm; External Width - Imperial:3.13"; External Width - Metric:79.5mm; External Depth - Imperial:4.74"; External Depth - Metric:120.5mm; IP Rating:65; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590WTF..