Hammond 1590WR1FL

Enclosure Watertight Diecast 7.55 x 4.39 x 2.4 Inch Natural Aluminum Flanged Lid
$ 22.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WR1FL.

Electro Sonic

Datasheet1 page19 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Introduction Date2013-08-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1590WR1
Enclosure, Diecast, Light Duty, Watertight, Instrument, 57 Mm, 192 Mm, 115 Mm, Aluminium
Hammond1590R1
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,7.559X4.37X2.382 IN, IP54,1590 SERIES
Hammond1590R1FL
Enclosure Diecast 7.55 x 4.39 x 2.4 Inch Natural Aluminum Standard Flanged Lid
Bud IndustriesANS-3807
ALUMINUM ENCLOSURE WITH EMI/RFI SHIELDING GASKET (7.6 X 3.8 X 2.6 IN)
Bud IndustriesANS-3805
ENCLOSURE, ALUMUM, DIECAST, NATURAL, 5.91X3.94X2.95 , NEMA 4X, ANS SERIES
Bud IndustriesCN-5708
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,6.51X5.01X3.05 ,NEMA 4X, IP66

Descriptions

Descriptions of Hammond 1590WR1FL provided by its distributors.

Enclosure Watertight Diecast 7.55 x 4.39 x 2.4 Inch Natural Aluminum Flanged Lid
Hammond 1590WR1FL Watertight Diecast Enclosure Flanged Lid 192x111x61 Natural
ENCLOSURE, FLANGED LID, ALUMINUM, DIECAST, NATURAL,7.402X4.38X2.392 IN, IP65,1590W
ENCLOSURE, DIECAST, FLANGED; Enclosure Material:Aluminium; Body Colour:Unfinished; External Height - Metric:61mm; External Width - Metric:111mm; External Depth - Metric:192mm; IP Rating:65; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590WR1FL.
  • 1590WR1FL...