Hammond 1590WR1

Enclosure, Diecast, Light Duty, Watertight, Instrument, 57 Mm, 192 Mm, 115 Mm, Aluminium
$ 22.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WR1.

Electro Sonic

Datasheet1 page19 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+21.18%

Supply Chain

Country of OriginTaiwan
Introduction Date2013-08-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1590R1
Aluminum die cast enclosure, (L x W x H) 192 x 111 x 61 mm, natural, IP54, 1590R1
Hammond1590R1FL
Aluminum die cast enclosure, (L x W x H) 192 x 112 x 61 mm, natural, IP54, 1590R1FL
Hammond1590WR1FL
Aluminum die cast enclosure, (L x W x H) 192 x 111 x 61 mm, natural, IP65, 1590WR1FL
Bud IndustriesCN-5708
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,6.51X5.01X3.05 ,NEMA 4X, IP66
Bud IndustriesCN-5707
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,5.47X4.01X3.05 ,NEMA 4X, IP66
Bud IndustriesCN-5709
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,6.78X4.77X2.22 ,NEMA 4X, IP66

Descriptions

Descriptions of Hammond 1590WR1 provided by its distributors.

Enclosure, Diecast, Light Duty, Watertight, Instrument, 57 Mm, 192 Mm, 115 Mm, Aluminium
Enclosure Watertight Diecast 7.55 x 4.39 x 2.4 Inch Natural Aluminum No Mounting Flanges
Aluminum die cast enclosure, (L x W x H) 192 x 111 x 61 mm, natural, IP65, 1590WR1
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, NATURAL,7.55X4.38X2.4 IN, IP65,1590W SERIES
Hammond 1590WR1 Watertight Diecast Enclosure Natural (192 x 111 x 61mm)
enclosure - watertight diecast 1590R1 WATERPROOF (7.55 x 4.39 x 2.4) Hammond PN 1590WR1 : UPC [623980998664] Color: Natural Aluminum
BOX, DIECAST IP65 192X111X57; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 57mm; External Width - Metric: 192mm; External Depth - Metric: 115mm; IP Rating: IP65; Body Colour: Natural;

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590WR1..
  • 1590WR1...