Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590R1FLBK

Enclosure, Flanged Lid, Aluminum, Die Cast, Black, 7.55X4.38X2.24 in, 1590 Series
$ 26.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590R1FLBK.

Master Electronics

Datasheet1 page10 years ago
Datasheet6 pages1 year ago

TME

RS (Formerly Allied Electronics)

Electro Sonic

Mouser

Inventory History

3 month trend:
+259%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Hammond1590R1BK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,7.559X4.37X2.382 IN, IP54,1590 SERIES
Hammond1590RBK
Black Die Cast Aluminum Wall Mount Watertight Enclosure
Hammond1590WR1BK
Enclosure Watertight Diecast 7.55 x 4.39 x 2.4 Inch Black No Mounting Flanges
Bud IndustriesANS-3807-B
Bud Industries ANS-3807-B Aluminum Enclosure, EMI/RFI Shielding Gasket, Black, 7.6x3.8x2.6 in

Descriptions

Descriptions of Hammond 1590R1FLBK provided by its distributors.

ENCLOSURE, FLANGED LID, ALUMINUM, DIE CAST, BLACK,7.55X4.38X2.24 IN,1590 SERIES
Hammond 1590R1FLBK Diecast Enclosure Flanged Lid Black (192 x 111 x 61mm)
enclosure - diecast 1590R1 FLANGED LID BLACK (7.55 x 4.39 x 2.4) Hammond PN 1590R1FLBK : UPC [623980998657] Color: Black
BOX, DIECAST, 192X111X61MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 192mm; External Width - Metric: 111mm; External Depth - Metric: 61mm; IP Rating: IP54; Body Colour: Black; NEMA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM