Hammond 1590R1F

Enclosure Diecast 7.55 x 4.39 x 2.4 Inch Natural Aluminum Standard Flanged Bottom Plate
$ 30.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590R1F.

element14 APAC

Datasheet1 page13 years ago

Electro Sonic

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.29%

Supply Chain

Country of OriginCanada
Introduction Date2013-08-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1590R1
Aluminum die cast enclosure, (L x W x H) 192 x 111 x 61 mm, natural, IP54, 1590R1
Hammond1590R
Aluminum die cast enclosure, (L x W x H) 192 x 111 x 57 mm, natural, IP54, 1590R
Hammond1590RF
Enclosure Diecast 7.55 x 4.37 x 2.24 Inch Natural Aluminum Standard Flanged Bottom Plate
Bud IndustriesANS-3807
ALUMINUM ENCLOSURE WITH EMI/RFI SHIELDING GASKET (7.6 X 3.8 X 2.6 IN)
Bud IndustriesIPS-3907
Enclosure 7.56 in. H x 3.78 in. W x 2.64 in. D NEMA 1 2 4 4X 12 13 Die-Cast Aluminum Natural
Bud IndustriesANS-3805
ENCLOSURE, ALUMUM, DIECAST, NATURAL, 5.91X3.94X2.95 , NEMA 4X, ANS SERIES

Descriptions

Descriptions of Hammond 1590R1F provided by its distributors.

Enclosure Diecast 7.55 x 4.39 x 2.4 Inch Natural Aluminum Standard Flanged Bottom Plate
Aluminum die cast enclosure, (L x W x H) 192 x 111 x 61 mm, natural, IP54, 1590R1F
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,7.55X4.38X2.4 IN, IP54,1590 SERIES
Hammond 1590R1F Diecast Enclosure Flanged Base Natural (192 x 111 x 61mm)
enclosure - diecast 1590R1 FLANGED BOX (7.55 x 4.39 x 2.4) Hammond PN 1590R1F : UPC [623980998626] Color: Natural Aluminum
ENCLOSURE, DIECAST, FLANGED; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 62.5mm; External Width - Metric: 111.6mm; External Depth - Metric: 191.8mm; IP Rating: IP54; Body Colour: Natu

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590R1F..