Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590PFLBK

Aluminum die cast enclosure, (L x W x H) 153 x 82 x 50 mm, black (RAL 9005), IP54, 1590PFLBK
$ 13.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590PFLBK.

Electro Sonic

Datasheet1 page18 years ago

Master Electronics

Farnell

Burklin Elektronik

Mouser

Inventory History

3 month trend:
+27.25%

Supply Chain

Introduction Date2024-01-20
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Hammond1590PBK
Aluminum die cast enclosure, (L x W x H) 121 x 95 x 57 mm, black (RAL 9005), IP54, 1590PBK
Hammond1590P1BK
Aluminum die cast enclosure, (L x W x H) 153 x 83 x 50 mm, black (RAL 9005), IP54, 1590P1BK
Hammond1590P1FLBK
Aluminum die cast enclosure, (L x W x H) 153 x 82 x 50 mm, black (RAL 9005), IP54, 1590P1FLBK

Descriptions

Descriptions of Hammond 1590PFLBK provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 153 x 82 x 50 mm, black (RAL 9005), IP54, 1590PFLBK
Hammond 1590PFLBK Diecast Enclosure Flanged Lid Black (153 x 82 x 50mm)
ENCLOSURE, DIECAST, FLANGED; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 50.4mm; External Width - Metric: 83.1mm; External Depth - Metric: 152.65mm; IP Rating: IP54; Body Colour: Blac
ENCLOSURE, DIECAST, FLANGED; Enclosure Material:Aluminium; Body Colour:Black; External Height - Imperial:1.97"; External Height - Metric:50mm; External Width - Imperial:3.23"; External Width - Metric:82mm; External Depth - Imperial:6.02"; External Depth - Metric:153mm; IP Rating:54; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590PFLBK..