Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590P1FLBK

Aluminum die cast enclosure, (L x W x H) 153 x 82 x 50 mm, black (RAL 9005), IP54, 1590P1FLBK
$ 18.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590P1FLBK.

Farnell

Datasheet1 page18 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Mouser

Inventory History

3 month trend:
+22.81%

Supply Chain

Country of OriginTaiwan
Introduction Date2013-08-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1590P1BK
Aluminum die cast enclosure, (L x W x H) 153 x 83 x 50 mm, black (RAL 9005), IP54, 1590P1BK
Hammond1590PFLBK
Aluminum die cast enclosure, (L x W x H) 153 x 82 x 50 mm, black (RAL 9005), IP54, 1590PFLBK
Hammond1590PBK
Aluminum die cast enclosure, (L x W x H) 121 x 95 x 57 mm, black (RAL 9005), IP54, 1590PBK

Descriptions

Descriptions of Hammond 1590P1FLBK provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 153 x 82 x 50 mm, black (RAL 9005), IP54, 1590P1FLBK
ENCLOSURE, FLANGED LID, ALUMINUM, DIE CAST, BLACK,6.01X3.24X1.81 IN,1590 SERIES
Hammond 1590P1FLBK Diecast Enclosure Flanged Lid Black (153 x 82 x 50mm)
enclosure - diecast 1590P1 FLANGED LID BLACK (6.02 x 3.27 x 1.98) Hammond PN 1590P1FLBK : UPC [623980676258] Color: Black
BOX, DIECAST, 153X82X50MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 153mm; External Width - Metric: 82mm; External Depth - Metric: 50mm; IP Rating: IP54; Body Colour: Black; NEMA R

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM