Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590N1FLBK

Enclosure, Flanged Lid, Aluminum, Die Cast, Black, 4.77X2.6X1.39 in, 1590 Series
$ 13.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590N1FLBK.

Master Electronics

Datasheet1 page10 years ago
Datasheet6 pages1 year ago

Electro Sonic

RS (Formerly Allied Electronics)

Mouser

DigiKey

Inventory History

3 month trend:
+89.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Aluminum die cast enclosure, (L x W x H) 121 x 66 x 40 mm, black (RAL 9005), IP65, 1590WN1FLBK
Hammond1590NFLBK
Aluminum die cast enclosure, (L x W x H) 121 x 66 x 36 mm, black (RAL 9005), IP54, 1590NFLBK
Hammond1590N1BK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.764X2.579X1.567 IN, IP54,1590 SERIES
Bud IndustriesCU-5471-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.33X3.25X1.75 IN, ECONOBOX SERIES
Bud IndustriesEXN-23351-SV
Bud Industries EXN-23351-SV Extruded Enclosure, Aluminum, Silver, 1.4x2.7x3.5 in, EXN Series
Bud IndustriesEXN-23351-RD
Bud Industries EXN-23351-RD Extruded Enclosure, Aluminum, Red, 1.4x2.7x3.5 in, EXN Series

Descriptions

Descriptions of Hammond 1590N1FLBK provided by its distributors.

ENCLOSURE, FLANGED LID, ALUMINUM, DIE CAST, BLACK,4.77X2.6X1.39 IN,1590 SERIES
enclosure - diecast 1590N1 FLANGED LID BLACK (4.77 x 2.58 x 1.57) Hammond PN 1590N1FLBK : UPC [623980539881] Color: Black
BOX, DIECAST, 121X66X39MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 121.1mm; External Width - Metric: 66mm; External Depth - Metric: 39.3mm; IP Rating: IP54; Body Colour: Black; NE

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM