Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590N1FL

Die Cast Enclosure Flanged Lid 1590 149x66x39.5mm Die-Cast Aluminium Natural IP54

$ 9.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590N1FL.

Electro Sonic

Datasheet1 page18 years ago
Datasheet1 page13 years ago

Master Electronics

Mouser

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
+83.83%

Supply Chain

Country of OriginTaiwan
Introduction Date2013-08-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1590N1
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.764X2.579X1.567 IN, IP54,1590 SERIES
Hammond1590WN1
Enclosure Watertight Diecast 4.77 x 2.58 x 1.57 Inch Natural Aluminum No Mounting Flanges
Hammond1590WN1FL
Watertight Die Cast Enclosure Flanged Lid 1590 149x66x39.5mm Die-Cast Aluminium Natural IP65
Bud IndustriesCU-124
ENCLOSURE, DIECAST, ADC-12 ALUMINUM ALLOY, NATURAL,4.38X2.38X1.22, ECONOBOX SERIES
Bud IndustriesCN-5703
Bud Industries CN-5703 Die Cast Aluminum Enclosure, 4.5x2.5x1.2 in, CN Series
Bud IndustriesCU-471
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.33X3.25X1.75 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1590N1FL provided by its distributors.

Die Cast Enclosure Flanged Lid 1590 149x66x39.5mm Die-Cast Aluminium Natural IP54
enclosure - diecast 1590N WITH FLANGED LID (4.77 x 2.58 x 1.57) Hammond PN 1590N1FL : UPC [623980539744] Color: Natural Aluminum
ENCLOSURE, FLANGED LID, ALUMINUM, DIE CAST, NATURAL,4.77X2.6X1.39 IN,1590 SERIES
Hammond 1590N1FL Diecast Enclosure Flanged Lid 121.1 x 66 x 39.3 Natural
BOX, DIECAST, IP54, 121X66X35MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 121.1mm; External Width - Metric: 66mm; External Depth - Metric: 35.3mm; IP Rating: IP54; Body Colour: Nat

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM