Hammond 1590GFL

Die-cast aluminum enclosure, (L x W x H) 100 x 50 x 25 mm, natural, IP54, 1590GFL
$ 6.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590GFL.

Farnell

Datasheet1 page13 years ago

Electro Sonic

Burklin Elektronik

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.30%

Supply Chain

Country of OriginCanada
Introduction Date2014-04-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1590G
Hammond Enclosure, Al Die-Cast, 100 × 50 × 25.5mm, 1590 Series, IP54, Natural, Shielded
Hammond1590WG
Enclosure Watertight Diecast 3.94 x 1.97 x 1 Inch Natural Aluminum No Mounting Flanges
Hammond1590L
Aluminum die cast enclosure, (L x W x H) 101 x 50 x 25 mm, natural, IP54, 1590L
Bud IndustriesCN-5701
Diecast Aluminum Enclosure CN-5701, Diecast Aluminum Enclosure (3.2 X 2.2 X 1 In)
Bud IndustriesCU-124
ENCLOSURE, DIECAST, ADC-12 ALUMINUM ALLOY, NATURAL,4.38X2.38X1.22, ECONOBOX SERIES
Bud IndustriesCU-123
ENCLOSURE, DIECAST, ADC-12 ALUMINUM ALLOY, NATURAL,3.625X1.5X1.218 ,ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1590GFL provided by its distributors.

Die-cast aluminum enclosure, (L x W x H) 100 x 50 x 25 mm, natural, IP54, 1590GFL
ENCLOSURE, FLANGED LID, ALUMINUM, DIE CAST, NATURAL,3.94X1.97X0.83 IN,1590 SERIES
enclosure - diecast 100 X 50 X 24MM ENCL FLANG LID (3.94 x 1.97 x 1) Hammond PN 1590GFL : UPC [623980759296] Color: Natural Aluminum
BOX, DIECAST, IP54, 100X50X21MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 100mm; External Width - Metric: 50mm; External Depth - Metric: 21mm; IP Rating: IP54; Body Colour: Natural

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM