Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590HFBK

Aluminum die cast enclosure, (L x W x H) 53 x 38 x 31 mm, black (RAL 9005), IP54, 1590HFBK

$ 10.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590HFBK.

Farnell

Datasheet1 page13 years ago

Electro Sonic

Master Electronics

TME

Mouser

Inventory History

3 month trend:
+133%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1590WHFBK
Aluminum die cast enclosure, (L x W x H) 53 x 38 x 31 mm, black (RAL 9005), IP65, 1590WHFBK
Hammond1590HBK
Aluminum die cast enclosure, (L x W x H) 52 x 38 x 31 mm, black (RAL 9005), IP54, 1590HBK
Hammond1590WHBK
Aluminum die cast enclosure, (L x W x H) 52 x 38 x 31 mm, black (RAL 9005), IP65, 1590WHBK
Bud IndustriesCU-5123-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,3.625X1.5X1.218 IN, ECONOBOX SERIES
Bud IndustriesCU-4123-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,3.625X1.5X1.218 IN, ECONOBOX SERIES
Bud IndustriesAN-2818-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 2.19 X 1.61 X 1.22, AN-A SERIES

Descriptions

Descriptions of Hammond 1590HFBK provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 53 x 38 x 31 mm, black (RAL 9005), IP54, 1590HFBK
Enclosure Diecast 2.07 x 1.5 x 1.22 Inch Black Standard Flanged Bottom Plate
Diecast Enclosure with Flanged Base 1590 52.5x38x32.5mm Aluminium Black IP54
Hammond 1590HFBK Diecast Enclosure Flanged Base Black (52.5 x 38 x 31mm)
ENCLOSURE, DIECAST, FLANGED; Enclosure Material:Aluminium; Body Colour:Black; External Height - Imperial:1.22"; External Height - Metric:31mm; External Width - Imperial:1.5"; External Width - Metric:38mm; External Depth - Imperial:2.07"; External Depth - Metric:52.5mm; IP Rating:54; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590HFBK..