Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590DDF

Enclosure Diecast 7.4 x 4.72 x 1.46 Inch Natural Aluminum Standard Flanged Bottom Plate
$ 22.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590DDF.

element14 APAC

Datasheet1 page13 years ago

Electro Sonic

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+79.51%

Supply Chain

Country of OriginTaiwan
Introduction Date2014-04-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1590DDFL
Enclosure Diecast 7.4 x 4.72 x 1.46 Inch Natural Aluminum Standard Flanged Lid
Hammond1590DD
Aluminum die cast enclosure, (L x W x H) 188 x 120 x 37 mm, natural, IP54, 1590DD
Hammond1590WDDFL
Enclosure Watertight Diecast 7.4 x 4.72 x 1.46 Inch Natural Aluminum Flanged Lid
Bud IndustriesCN-5706
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,4.73X3.95X1.44 ,NEMA 4X, IP66
Bud IndustriesIPS-3916
Die Cast Aluminum Enclosure IPS-3916, Die Cast Aluminum Enclosure (7.9 X 5.9 X 1.1 In)
Bud IndustriesANS-3813
NEMA Enclosure ABS Poly Blend NBF-32108, NEMA Enclosure ABS Poly Blend (10.6 X 3.9 X 2.8 In)

Descriptions

Descriptions of Hammond 1590DDF provided by its distributors.

Enclosure Diecast 7.4 x 4.72 x 1.46 Inch Natural Aluminum Standard Flanged Bottom Plate
Aluminum die cast enclosure, (L x W x H) 187 x 119 x 33 mm, natural, IP54, 1590DDF
Hammond 1590DDF Diecast Enclosure Flanged Base Natural (187.5 x 119.5 x 37mm)
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,7.4X4.7X1.46 IN, IP54,1590 SERIES
enclosure - diecast 1590DD WITH BOX MTD FLANGE (7.4 x 4.72 x 1.46) Hammond PN 1590DDF : UPC [623980540665] Color: Natural Aluminum
ENCLOSURE, DIECAST, FLANGED; Enclosure Type:Small; Enclosure Material:Diecast Aluminium; External Height - Metric:188mm; External Width - Metric:120mm; External Depth - Metric:33mm; IP Rating:IP54; Body Colour:Natural; NEMA Rating:-; External Height - Imperial:7.4"; External Width - Imperial:4.7"; External Depth - Imperial:1.3"; Product Range:1590 Series; No. of Switch Holes:-; SVHC:No SVHC (15-Jan-2019); Depth - Imperial:4.7"; Depth - Metric:120mm; Height - Imperial:1.3"; Height - Metric:33mm; Length / Width - Imperial:7.4"; Length / Width - Metric:188mm

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590DDF.
  • 1590DDF..