Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590DD

Aluminum die cast enclosure, (L x W x H) 188 x 120 x 37 mm, natural, IP54, 1590DD
$ 15.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590DD.

Master Electronics

Datasheet1 page10 years ago
Datasheet6 pages1 year ago

Electro Sonic

element14 APAC

Newark

Burklin Elektronik

Inventory History

3 month trend:
+80.46%

Supply Chain

Country of OriginTaiwan
Introduction Date2014-04-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1590DDFL
Enclosure Diecast 7.4 x 4.72 x 1.46 Inch Natural Aluminum Standard Flanged Lid
Hammond1590DDF
Enclosure Diecast 7.4 x 4.72 x 1.46 Inch Natural Aluminum Standard Flanged Bottom Plate
Hammond1590WDDFL
Enclosure Watertight Diecast 7.4 x 4.72 x 1.46 Inch Natural Aluminum Flanged Lid
Bud IndustriesCN-5706
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,4.73X3.95X1.44 ,NEMA 4X, IP66
Bud IndustriesCN-6706
Bud Industries CN-6706 Die Cast Aluminum Enclosure, Mountable, 4.7x4x1.4 in, CN Series
Bud IndustriesIPS-3921
Enclosure 5.98 in. H x 4.41 in. W x 1.18 in. D NEMA 1 2 4 4X 12 13 Die-Cast Aluminum Natural

Descriptions

Descriptions of Hammond 1590DD provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 188 x 120 x 37 mm, natural, IP54, 1590DD
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,7.402X4.724X1.466 IN, IP54,1590 SERIES
enclosure - diecast ALUMINUM ENCLOSURE (7.4 x 4.72 x 1.46) Hammond PN 1590DD : UPC [623980540610] Color: Natural Aluminum
BOX, DIECAST, IP54; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 188mm; External Width - Metric: 119.5mm; External Depth - Metric: 33mm; IP Rating: IP54; Body Colour: Natural; NEMA Rat

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM